Renesas Electronics, 16bit R8C, R8C / 2C Microcontroller, 20MHz, 128 kB Flash, 80-Pin LFQFP
- RS Stock No.:
- 901-5578P
- Mfr. Part No.:
- R5F212CCSDFP#V2
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-5578P
- Mfr. Part No.:
- R5F212CCSDFP#V2
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | R8C / 2C | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 80 | |
| Device Core | R8C | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 7.5 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 2.2 → 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 12.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Instruction Set Architecture | CISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Height | 1.5mm | |
| ADCs | 1 (12 x 10 bit) | |
| Width | 12.1mm | |
| Dimensions | 12.1 x 12.1 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C / 2C | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 80 | ||
Device Core R8C | ||
Data Bus Width 16bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 7.5 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 2.2 → 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 12.1mm | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Instruction Set Architecture CISC | ||
Maximum Number of Ethernet Channels 0 | ||
Height 1.5mm | ||
ADCs 1 (12 x 10 bit) | ||
Width 12.1mm | ||
Dimensions 12.1 x 12.1 x 1.5mm | ||
- COO (Country of Origin):
- CN
