Renesas Electronics, 32bit RX CPU, RX Microcontroller, 100MHz, 256 (ROM) kB, 32 (Flash) kB Flash, ROM, 112-Pin LQFP
- RS Stock No.:
- 901-5414P
- Mfr. Part No.:
- R5F562TAADFH#V1
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 901-5414P
- Mfr. Part No.:
- R5F562TAADFH#V1
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 112 | |
| Device Core | RX CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 (ROM) kB, 32 (Flash) kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 16 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 0 | |
| Typical Operating Supply Voltage | 5 V | |
| Length | 20.1mm | |
| ADCs | 1 (12 x 10 bit), 2 (8 x 12 bit) | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | CISC Harvard | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.55mm | |
| Width | 20.1mm | |
| Dimensions | 20.1 x 20.1 x 1.55mm | |
| Program Memory Type | Flash, ROM | |
| Number of ADC Units | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 112 | ||
Device Core RX CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 256 (ROM) kB, 32 (Flash) kB | ||
Maximum Frequency 100MHz | ||
RAM Size 16 kB | ||
USB Channels 0 | ||
Number of PWM Units 0 | ||
Typical Operating Supply Voltage 5 V | ||
Length 20.1mm | ||
ADCs 1 (12 x 10 bit), 2 (8 x 12 bit) | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture CISC Harvard | ||
Minimum Operating Temperature -40 °C | ||
Height 1.55mm | ||
Width 20.1mm | ||
Dimensions 20.1 x 20.1 x 1.55mm | ||
Program Memory Type Flash, ROM | ||
Number of ADC Units 3 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- CN
