Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 16 kB, 256B FLASH, 28-Pin SOIC
- RS Stock No.:
- 889-5269
- Mfr. Part No.:
- PIC18F2480-I/SO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 27 units)*
$319.14
(exc. GST)
$351.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 135 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 27 - 27 | $11.82 | $319.14 |
| 54 - 243 | $11.43 | $308.61 |
| 270 + | $11.052 | $298.40 |
*price indicative
- RS Stock No.:
- 889-5269
- Mfr. Part No.:
- PIC18F2480-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16kB, 256kB | |
| Interface Type | SCI | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Length | 17.9mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 16kB, 256kB | ||
Interface Type SCI | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Length 17.9mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
PIC18F2480/2580/4480/4580 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F2480-I/SO PIC18F2480 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F2431 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F2420 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F242 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC 40 MHz 28-Pin QFN
- Microchip PIC18F242-I/SO PIC18F242 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F2431-I/SO PIC18F2431 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F2420-I/SO PIC18F2420 Microcontroller 16kB FLASH, 28-Pin SOIC
