Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 256B FLASH, 14-Pin SOIC
- RS Stock No.:
- 887-7407
- Mfr. Part No.:
- PIC16F688-I/SL
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 57 units)*
$190.61
(exc. GST)
$209.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 399 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 57 - 57 | $3.344 | $190.61 |
| 114 - 513 | $3.234 | $184.34 |
| 570 + | $3.127 | $178.24 |
*price indicative
- RS Stock No.:
- 887-7407
- Mfr. Part No.:
- PIC16F688-I/SL
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART | |
| Program Memory Size | 256B | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 1 x 5 Bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Height | 1.5mm | |
| Length | 8.65mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART | ||
Program Memory Size 256B | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 1 x 5 Bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Height 1.5mm | ||
Length 8.65mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
PIC16F688 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F688 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F688-I/SL PIC16F688 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F688T-I/SL PIC16F688 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F688 Microcontroller 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F688-I/ST PIC16F688 Microcontroller 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F688 Microcontroller 7kB FLASH, 14-Pin PDIP
- Microchip PIC16F688-E/SL PIC16F688 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F688-I/P PIC16F688 Microcontroller 7kB FLASH, 14-Pin PDIP
