Microchip, 8 bit PIC, PIC18F Microcontroller, 41.667 MHz, 128kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 876-7051
- Mfr. Part No.:
- PIC18F87J60-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 119 units)*
$1,308.05
(exc. GST)
$1,438.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 714 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 119 - 476 | $10.992 | $1,308.05 |
| 595 + | $10.63 | $1,264.97 |
*price indicative
- RS Stock No.:
- 876-7051
- Mfr. Part No.:
- PIC18F87J60-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 41.667MHz | |
| RAM Size | 3.81kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 55 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Expanded Memory Size | 128kB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Height | 1.05mm | |
| Length | 12mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | C | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 15 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 41.667MHz | ||
RAM Size 3.81kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 55 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Expanded Memory Size 128kB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 12mm | ||
Height 1.05mm | ||
Length 12mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture C | ||
Automotive Standard No | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 15 x 10 Bit | ||
PIC18F6xJ60/6xJ65/8xJ60/8xJ65/9xJ60/9xJ65 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F87J60-I/PT PIC18F87J60 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip 64 MHz 80-Pin TQFP
- Microchip PIC18F87J50 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F8720 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F8722 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F87J10 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F87J90 Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18LF8722 Microcontroller 128kB FLASH, 80-Pin TQFP
