Microchip, 8 bit PIC, PIC12F Microcontroller, 8 MHz, 1024Words FLASH, 8-Pin SOIC
- RS Stock No.:
- 876-6941
- Mfr. Part No.:
- PIC12F519-I/SN
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 876-6941
- Mfr. Part No.:
- PIC12F519-I/SN
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC12F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1024Words | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 41bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| DACs | 1 x 5 Bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Height | 1.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| ADCs | 0 | |
| Automotive Standard | ISO/TS 16949 | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC12F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1024Words | ||
Interface Type SPI | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 41bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
DACs 1 x 5 Bit | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Length 4.9mm | ||
Height 1.5mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
ADCs 0 | ||
Automotive Standard ISO/TS 16949 | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
PIC12F519 8-Bit Flash Microcontrollers
Features
Microchip PIC12F 8-bit PIC® Microcontrollers
Related links
- Microchip PIC12F519-I/SN PIC12F519 Microcontroller 1024Words FLASH, 8-Pin SOIC
- Microchip PIC12F510 Microcontroller 1.5kB FLASH, 8-Pin SOIC
- Microchip PIC12F519 Microcontroller 8-Pin SOIC
- Microchip PIC12F519 Microcontroller 1.5kB FLASH, 8-Pin MSOP
- Microchip PIC12F519T-I/SN PIC12F519 Microcontroller 8-Pin SOIC
- Microchip PIC12F519-I/MS PIC12F519 Microcontroller 1.5kB FLASH, 8-Pin MSOP
- Microchip PIC16F Microcontroller 14kB FLASH 8-Pin SOIC
- Microchip PIC12F510-I/SN PIC12F510 Microcontroller 1.5kB FLASH, 8-Pin SOIC
