Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 20-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 76 more to save 1%

View bulk pricing options

Subtotal (1 tube of 38 units)*

$116.01

(exc. GST)

$127.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
38 - 38$3.053$116.01-
76 - 342$3.02$114.761%
380 +$2.718$103.2810%

*price indicative

RS Stock No.:
876-6777
Mfr. Part No.:
PIC16F677-I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5kB

Interface Type

SPI

Maximum Clock Frequency

20MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

8bit

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

7.5mm

Length

12.8mm

Height

2.35mm

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

12 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

2

Program Memory Type

FLASH

PIC16F631/677/685/687/689/690 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F631/677/685/687/689/690 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, up to 7 Kbytes program memory, up to 256 bytes RAM and Data EEPROM of up to 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 32 kHz

18 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

Peripherals


12 Channel 10-bit Analogue to Digital Converter (ADC) – PIC16F677/685/687/689/690 Models Only

Two Comparators

8-bit Timer – PIC16F631/677/687/689 Models x 1, PIC16F685/690 Models x 2

One 16-bit Timer

Enhanced Capture, Compare, PWM Module – PIC16F685/690 Models Only

Synchronous Serial Port (SSP) – PIC16F677/687/689/690 Models Only

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) – PIC16F687/689/690 Models Only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy