Silicon Labs, 32bit ARM Cortex M4, EZR32WG Microcontroller, 48MHz, 256 kB Flash, 64-Pin QFN

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
870-2347P
Mfr. Part No.:
EZR32WG230F256R55G-B0
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Family Name

EZR32WG

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

2

Number of USART Channels

2

Number of I2C Channels

2

Number of UART Channels

2

Typical Operating Supply Voltage

1.98 → 3.8 V

Number of CAN Channels

0

Maximum Number of Ethernet Channels

0

Length

9.1mm

Instruction Set Architecture

RISC

Maximum Operating Temperature

+85 °C

ADCs

1 (1 x 12 bit)

Number of ADC Units

1

Data Rate

1Mbps

Width

9.1mm

Dimensions

9.1 x 9.1 x 0.85mm

Pulse Width Modulation

1

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

0.9mm

Number of LIN Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy