NXP, 32bit ARM Cortex M4, Kinetis K1x Microcontroller, 50MHz, 160 kB Flash, 64-Pin MAPBGA
- RS Stock No.:
- 840-6346
- Mfr. Part No.:
- MK10DX128VMP5
- Brand:
- NXP
This image is representative of the product range
- RS Stock No.:
- 840-6346
- Mfr. Part No.:
- MK10DX128VMP5
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Family Name | Kinetis K1x | |
| Package Type | MAPBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 160 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 18 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 1 | |
| Number of USART Channels | 0 | |
| Typical Operating Supply Voltage | 1.71 → 3.6 V | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 3 | |
| Number of LIN Channels | 0 | |
| Height | 1.2mm | |
| Width | 5mm | |
| Dimensions | 5 x 5 x 1.2mm | |
| Pulse Width Modulation | 1 (2)-Quad Decoder, 1 (8)-Motor Control | |
| Length | 5mm | |
| ADCs | 1 x 16 bit | |
| Maximum Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | ARM | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +105 °C | |
| Number of ADC Units | 2 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Family Name Kinetis K1x | ||
Package Type MAPBGA | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 160 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 18 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 1 | ||
Number of USART Channels 0 | ||
Typical Operating Supply Voltage 1.71 → 3.6 V | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 3 | ||
Number of LIN Channels 0 | ||
Height 1.2mm | ||
Width 5mm | ||
Dimensions 5 x 5 x 1.2mm | ||
Pulse Width Modulation 1 (2)-Quad Decoder, 1 (8)-Motor Control | ||
Length 5mm | ||
ADCs 1 x 16 bit | ||
Maximum Number of Ethernet Channels 0 | ||
Instruction Set Architecture ARM | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +105 °C | ||
Number of ADC Units 2 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Note
Related links
- NXP Kinetis K2x Microcontroller 160 kB Flash, 48-Pin LQFP
- NXP Kinetis K1x Microcontroller 1 MB Flash, 144-Pin MAPBGA
- NXP Kinetis K4x Microcontroller 288 kB Flash, 80-Pin LQFP
- NXP LPC11U Microcontroller 16 kB Flash, 33-Pin QFN
- NXP LPC11C Microcontroller 32 kB Flash, 48-Pin LQFP
- NXP Kinetis L Microcontroller 32 kB Flash, 32-Pin QFN
- NXP Kinetis W Microcontroller 128 kB Flash, 60-Pin LGA
- NXP Kinetis L Microcontroller 16 kB Flash, 32-Pin QFN
