Renesas Electronics, 32bit RX, RX Microcontroller, 100MHz, 256 kB Flash, 100-Pin LQFP
- RS Stock No.:
- 828-3931P
- Mfr. Part No.:
- R5F563TBDDFP#V0
- Brand:
- Renesas Electronics
- RS Stock No.:
- 828-3931P
- Mfr. Part No.:
- R5F563TBDDFP#V0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RX | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 24 kB | |
| USB Channels | 0 | |
| Number of SPI Channels | 6 | |
| Number of I2C Channels | 5 | |
| Typical Operating Supply Voltage | 5 V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 4 | |
| Number of CAN Channels | 0 | |
| Height | 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| ADCs | 12-ch x 10-bit, 4-ch x 12-bit | |
| Length | 14.1mm | |
| Dimensions | 14.1 x 14.1 x 1.55mm | |
| Number of ADC Units | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Number of LIN Channels | 0 | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | Flash | |
| Width | 14.1mm | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RX | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 24 kB | ||
USB Channels 0 | ||
Number of SPI Channels 6 | ||
Number of I2C Channels 5 | ||
Typical Operating Supply Voltage 5 V | ||
Number of USART Channels 0 | ||
Number of UART Channels 4 | ||
Number of CAN Channels 0 | ||
Height 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
ADCs 12-ch x 10-bit, 4-ch x 12-bit | ||
Length 14.1mm | ||
Dimensions 14.1 x 14.1 x 1.55mm | ||
Number of ADC Units 3 | ||
Maximum Operating Temperature +85 °C | ||
Number of LIN Channels 0 | ||
Instruction Set Architecture CISC | ||
Program Memory Type Flash | ||
Width 14.1mm | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- JP
