Microchip PIC16F1708-I/ML, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 20-Pin QFN
- RS Stock No.:
- 823-8039
- Mfr. Part No.:
- PIC16F1708-I/ML
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$11.31
(exc. GST)
$12.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 900 left, ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.262 | $11.31 |
| 25 - 40 | $2.208 | $11.04 |
| 45 + | $2.176 | $10.88 |
*price indicative
- RS Stock No.:
- 823-8039
- Mfr. Part No.:
- PIC16F1708-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 8 Bit | |
| Number of Programmable I/Os | 18 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 x 10 Bit | |
| Number of Timers | 1, 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 8 Bit | ||
Number of Programmable I/Os 18 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 x 10 Bit | ||
Number of Timers 1, 4 | ||
- COO (Country of Origin):
- TH
PIC16F170x/171x, 8-Bit Flash Microcontrollers
Related links
- Microchip PIC16F1708 Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC16F1708-I/SS PIC16F1708 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1708-I/SO PIC16F1708 Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC16F1828-I/ML PIC16F1828 Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC16F18044-I/ML PIC12F Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC16F1708 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1708 Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC16F1783-I/ML PIC16F1783 Microcontroller 7kB FLASH 28-Pin QFN
