Silicon Labs C8051F850-C-GU, 8 bit CIP-51, C8051F Microcontroller, 25 MHz, 8kB FLASH, 24-Pin QSOP
- RS Stock No.:
- 823-1940
- Mfr. Part No.:
- C8051F850-C-GU
- Brand:
- Silicon Labs
This image is representative of the product range
- RS Stock No.:
- 823-1940
- Mfr. Part No.:
- C8051F850-C-GU
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Data Bus Width | 8 bit | |
| Device Core | CIP-51 | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 25 MHz | |
| Program Memory Size | 8 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 24 | |
| Package Type | QSOP | |
| ADCs | 16 x 12 Bit | |
| Analogue Comparators | 2 | |
| Automotive Standard | AEC-Q100 | |
| Height | 1.5 mm | |
| Instruction Set Architecture | Pipelined | |
| Length | 8.65 mm | |
| Maximum Expanded Memory Size | 256 bit | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 1 W | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 18 | |
| Number of Timers | 4 | |
| RAM Size | 512 bit | |
| Standards/Approvals | RoHS | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Data Bus Width 8 bit | ||
Device Core CIP-51 | ||
Series C8051F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 25 MHz | ||
Program Memory Size 8 kB | ||
Program Memory Type FLASH | ||
Pin Count 24 | ||
Package Type QSOP | ||
ADCs 16 x 12 Bit | ||
Analogue Comparators 2 | ||
Automotive Standard AEC-Q100 | ||
Height 1.5 mm | ||
Instruction Set Architecture Pipelined | ||
Length 8.65 mm | ||
Maximum Expanded Memory Size 256 bit | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 1 W | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 18 | ||
Number of Timers 4 | ||
RAM Size 512 bit | ||
Standards/Approvals RoHS | ||
Width 3.9 mm | ||
C8051F8xx Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F85x Microcontroller 8kB FLASH, 24-Pin QSOP
- Silicon Labs EFM8SB10F8G-A-QFN20 EFM8SB1 Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs EFM8BB10F8G-A-SOIC16 EFM8BB1 Microcontroller 8kB FLASH, 16-Pin SOIC
- Silicon Labs EFM8BB1 Microcontroller 8kB FLASH, 16-Pin SOIC
- Silicon Labs EFM8SB1 Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs EFM8LB1 Microcontroller 16 kB Flash, 24-Pin QSOP
- Silicon Labs EFM8SB Microcontroller 8 kB Flash, 24-Pin QSOP
- Silicon Labs EFM8BB Microcontroller 8 kB Flash, 24-Pin QSOP
