Microchip PIC18F23K22-I/ML, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 8kB FLASH, 28-Pin QFN
- RS Stock No.:
- 823-0634
- Mfr. Part No.:
- PIC18F23K22-I/ML
- Brand:
- Microchip
This image is representative of the product range
Add 50 more to save $4.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.64
(exc. GST)
$21.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 575 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.928 | $19.64 | - |
| 50 - 120 | $3.83 | $19.15 | $4.90 |
| 125 + | $3.736 | $18.68 | $24.00 |
*price indicative
- RS Stock No.:
- 823-0634
- Mfr. Part No.:
- PIC18F23K22-I/ML
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 3 | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Width | 6mm | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| ADCs | 17 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 3 | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Width 6mm | ||
Length 6mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
ADCs 17 x 10 Bit | ||
PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F23K22-I/SP PIC18F23K22 Microcontroller 8.19kB FLASH, 28-Pin PDIP
- Microchip PIC18F23K22-I/SO PIC18F23K22 Microcontroller 8.19kB FLASH, 28-Pin SOIC
- Microchip PIC18F23K22 Microcontroller 8.19kB FLASH, 28-Pin PDIP
- Microchip PIC18F23K22 Microcontroller 8.19kB FLASH, 28-Pin SOIC
- Microchip PIC18F23K22-I/SS PIC 8kB FLASH, 28-Pin SSOP
- Microchip PIC18F1320-I/ML PIC18F1320 Microcontroller 8kB FLASH, 28-Pin QFN
- Microchip PIC18F1320 Microcontroller 8kB FLASH, 28-Pin QFN
- Microchip PIC18F13K22-I/ML PIC18(L)F1XK22 Microcontroller 8kB FLASH, 20-Pin QFN
