Microchip PIC16C771-I/P, 8 bit PIC, PIC16C Microcontroller, 20 MHz, 7kB OTP EEPROM, 20-Pin PDIP
- RS Stock No.:
- 823-0631
- Mfr. Part No.:
- PIC16C771-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 6 more to save $1.05
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.03
(exc. GST)
$15.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 256 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 4 | $7.015 | $14.03 | - |
| 6 - 10 | $6.84 | $13.68 | $1.05 |
| 12 + | $6.75 | $13.50 | $3.18 |
*price indicative
- RS Stock No.:
- 823-0631
- Mfr. Part No.:
- PIC16C771-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16C | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 15 | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Length | 26.42mm | |
| Standards/Approvals | No | |
| Height | 3.68mm | |
| Width | 6.6mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | OTP EEPROM | |
| Automotive Standard | No | |
| ADCs | 6 x 12 bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16C | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 15 | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Length 26.42mm | ||
Standards/Approvals No | ||
Height 3.68mm | ||
Width 6.6mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type OTP EEPROM | ||
Automotive Standard No | ||
ADCs 6 x 12 bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
PIC16C717/770/771 8-Bit Microcontrollers
Features
Related links
- Microchip PIC16C771 Microcontroller 7kB OTP EEPROM, 20-Pin PDIP
- Microchip PIC16C924-04/L PIC16C Microcontroller 7kB OTP, 68-Pin PLCC
- Microchip PIC16C Microcontroller 7kB OTP, 68-Pin PLCC
- Microchip PIC16F689-I/P PIC16F689 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F690-I/P PIC16F690 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F18044-I/P PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F15244-I/P PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F1828-I/P PIC16F1828 Microcontroller 7kB FLASH, 20-Pin PDIP
