Microchip PIC16F877-04I/P, 8 bit PIC, PIC16F Microcontroller, 4 MHz, 14kB FLASH, 40-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
818-2144
Mfr. Part No.:
PIC16F877-04I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

14kB

Maximum Clock Frequency

4MHz

RAM Size

368bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

DACs

1 x 5 Bit

Number of Programmable I/Os

12

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

52.45mm

Height

4.06mm

Width

14.22mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

ADCs

8 x 10 Bit

Number of Timers

3

PIC16F873/874/876/877 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F873/874/876/877 family of microcontrollers is based upon Microchip’s Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

22 I/O Pins – PIC16F873/876

33 I/O Pins – PIC16F874/877

Power-On Reset (POR)

Brown-Out Reset (BOR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


10-bit Analogue-to-Digital Converter (ADC) - PIC16F873/876 5 Channels, PIC16F874/877 8 Channels

Two Capture, Compare, PWM (CCP) Modules

Two 8-bit Timers

One 16-bit Timer

Synchronous Serial Port (SSP) with SPI and I2C

Universal Synchronous Asynchronous Receiver Transmitter (USART)

Parallel Slave Port (PSP) – PIC16F874/877 Models Only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy