STMicroelectronics STM32F101VGT6, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 36 MHz, 1MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 810-7455
- Mfr. Part No.:
- STM32F101VGT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-7455
- Mfr. Part No.:
- STM32F101VGT6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F1 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 36MHz | |
| RAM Size | 80kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.2mm | |
| Height | 1.45mm | |
| Length | 14.2mm | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Number of Timers | 15 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F1 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 36MHz | ||
RAM Size 80kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14.2mm | ||
Height 1.45mm | ||
Length 14.2mm | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Number of Timers 15 | ||
Instruction Set Architecture RISC | ||
STM32F101 Series Microcontrollers, STMicroelectronics
STMicroelectronics STM32F101 is based on the ARM Cortex™ M3 Microcontroller and contains a 36 MHz CPU with up to 80 KB SRAM and up to 1 MB of Flash. The STM32 ARM Cortex-M3 32 bit Flash low density family MCU produce low power, low voltage and combine strong performance with real time capabilities.
The STM32F1 families Advanced architecture integrate with the STM32 platform allowing the design of low power applications. The ARM Cortex™-M3 core processor with embedded Flash and SRAM is compatible with all ARM tools and software.
STs ARM/RISC 32-bit processor with 16 bit timers, 12 bit ADC, 12 bit DAC and comm interfaces (I2C, SPI, and USART.) Ideal in handheld equipment; PC and gaming peripherals; alarm systems; PLCs and industrial applications as well as application control and user interfaces.
Temperature range: -40 to +85 °C
Low voltage: 2 V to 3.6 V
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly Faster response to interrupts, all combined with industry leading power consumption.
Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility
Related links
- STMicroelectronics STM32F101VGT6 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103VGT6TR 72 MHz 100-Pin LQFP
- STMicroelectronics STM32F103VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F207VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F103VGT7 STM32F103VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F207VGT6TR STM32F207VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L4A6VG Microcontroller 1MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32L4A6VGT6 STM32L4A6VG Microcontroller 1MB FLASH, 100-Pin LQFP
