Microchip PIC18F97J94-I/PF, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 128kB FLASH, 100-Pin TQFP
- RS Stock No.:
- 803-2484
- Mfr. Part No.:
- PIC18F97J94-I/PF
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 803-2484
- Mfr. Part No.:
- PIC18F97J94-I/PF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 128kB | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 22 | |
| Maximum Power Dissipation Pd | 1W | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Height | 1.05mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | C | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 128kB | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 22 | ||
Maximum Power Dissipation Pd 1W | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Height 1.05mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture C | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
PIC18F6xJ94/6xJ99/8xJ94/8xJ99/9xJ94/9xJ99 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F97J94 Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC18F97J94-I/PT PIC18F97J94 Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC18F97J60-I/PF PIC18F97J60 Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC18F97J60-I/PT PIC18F97J60 Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC18F97J60 Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ128GA010-I/PF PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ128GA310-I/PF PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
