Microchip PIC18LF4525-I/PT, 8 bit PIC, PIC18LF4525 Microcontroller, 32 MHz, 48kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 798-5352
- Mfr. Part No.:
- PIC18LF4525-I/PT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$25.47
(exc. GST)
$28.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 160 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $12.735 | $25.47 |
*price indicative
- RS Stock No.:
- 798-5352
- Mfr. Part No.:
- PIC18LF4525-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18LF4525 | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 48kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 3.99kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 48kB | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 26 | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.05mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| ADCs | 10 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18LF4525 | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 48kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 3.99kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 48kB | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 26 | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.05mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Number of Timers 1 | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
ADCs 10 x 10 Bit | ||
Program Memory Type FLASH | ||
PIC18F2525/2620/4525/4620 8-Bit Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC18LF4525 Microcontroller 48kB FLASH, 44-Pin TQFP
- Microchip PIC18F4525-I/PT PIC18F4525 Microcontroller 48kB FLASH, 44-Pin TQFP
- Microchip PIC18F4585-I/PT PIC18F4585 Microcontroller 48kB FLASH, 44-Pin TQFP
- Microchip PIC18F4585 Microcontroller 48kB FLASH, 44-Pin TQFP
- Microchip PIC18F4525 Microcontroller 48kB FLASH, 44-Pin TQFP
- Microchip PIC16F1784-I/PT PIC16F1784 Microcontroller 7kB FLASH, 44-Pin TQFP
- Microchip PIC16F15376-I/PT PIC16F15376 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16LF18876-I/PT PIC16LF18876 Microcontroller 28kB FLASH, 44-Pin TQFP
