NXP MVF61NS151CMK50, 32 bit ARM Cortex A5, ARM Cortex M4, Vybrid F Microcontroller, 500 MHz, 96kB, 512 kB Boot ROM,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.06

(exc. GST)

$75.97

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$69.06
10 - 49$67.89
50 +$65.26

*price indicative

Packaging Options:
RS Stock No.:
798-2732
Mfr. Part No.:
MVF61NS151CMK50
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

Vybrid F

Product Type

Microcontroller

Package Type

BGA

Mount Type

Surface

Pin Count

364

Device Core

ARM Cortex A5, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

96kB, 512kB

Maximum Clock Frequency

500MHz

RAM Size

1.5MB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Power Dissipation Pd

2.04W

Length

17mm

Width

17mm

Standards/Approvals

No

DACs

12 bit

Height

1.5mm

Minimum Supply Voltage

3V

Number of Timers

4

Instruction Set Architecture

ARM

Automotive Standard

No

ADCs

2 x 12 Bit

Program Memory Type

Boot ROM

Vybrid VF6xx microcontroller family


Vybrid devices are Ideal for applications including simple HMI in appliances and industrial machines, secure control of infrastructure and manufacturing equipment, energy conversion applications such as motor drives and power inverters, ruggedized wired and wireless connectivity, and control of mobile battery-operated systems such as robots and industrial vehicles. Vybrid devices can also provide on-chip encryption, secure boot, anti-tamper and anti-clone capabilities to secure sensitive or critical infrastructure applications such as smart grid or industrial control.

Dual heterogeneous core ARM 400/500MHz Cortex-A5 & Cortex-M4 microcontroller with 1.5MB SRAM (1.0MB with L2 cache option)

Optional 512KB L2 Cache

Dual USB 2.0 OTG with integrated PHY

Dual Ethernet 10/100 MAC with L2 switch

Both digital and analogue video Camera interfaces

Dual display controllers supporting resolutions up to SVGA or one display up to XGA (1024 x 768)

High-assurance boot with crypto acceleration

800MHz DDR3 and LPDDR2 support with 8-bit ECC protection

NAND Flash controller and dual quad-SPI with Execute-In-Place (XIP)

Dual 12-bit ADC and DAC

Dual SDIO

The Vybrid F Series are devices that at the entry level, provide a low-power, single-core solution for applications processing. At the high-end, they provide a highly integrated, heterogenous dual-core MPU for applications requiring rich human-machine interfaces (HMI) and connectivity with real-time determinism. This enables customers to create systems that concurrently run a high-level operating system such as Linux and a real-time operating system such as MQX on the same device.

Note

NXP is a trademark of NXP B.V.

Related links