STMicroelectronics STM32F401VBT6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 84 MHz, 128kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 792-6016
- Mfr. Part No.:
- STM32F401VBT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 23 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.51
(exc. GST)
$9.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 March 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 22 | $8.51 | - |
| 23 - 44 | $8.31 | 2% |
| 45 + | $8.20 | 3% |
*price indicative
- RS Stock No.:
- 792-6016
- Mfr. Part No.:
- STM32F401VBT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F4 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 84MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.2mm | |
| Width | 14.2mm | |
| Standards/Approvals | FBI | |
| Height | 1.45mm | |
| Maximum Power Dissipation Pd | 465mW | |
| Minimum Supply Voltage | 1.7V | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| ADCs | 26 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | DSP | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F4 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 84MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14.2mm | ||
Width 14.2mm | ||
Standards/Approvals FBI | ||
Height 1.45mm | ||
Maximum Power Dissipation Pd 465mW | ||
Minimum Supply Voltage 1.7V | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
ADCs 26 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture DSP | ||
STM32F401 Microcontrollers, STMicroelectronics
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F401VB Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F401RBT6 STM32F401RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F401RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F401CBU6 STM32F401CB Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F401CB Microcontroller 128kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F401VET6 STM32F401VE Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F401VE Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F303VBT6 STM32F303VB Microcontroller 128kB FLASH, 100-Pin LQFP
