Microchip PIC18F25K50-I/SS, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 32kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 786-3971
- Mfr. Part No.:
- PIC18F25K50-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 15 more to save $1.68
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$22.87
(exc. GST)
$25.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $4.574 | $22.87 | - |
| 15 - 20 | $4.462 | $22.31 | $1.68 |
| 25 + | $4.394 | $21.97 | $4.50 |
*price indicative
- RS Stock No.:
- 786-3971
- Mfr. Part No.:
- PIC18F25K50-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | EUSART | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.5mm | |
| Standards/Approvals | RoHS | |
| Width | 5.6mm | |
| Height | 1.85mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | No | |
| ADCs | 14 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type EUSART | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Length 10.5mm | ||
Standards/Approvals RoHS | ||
Width 5.6mm | ||
Height 1.85mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Instruction Set Architecture Harvard | ||
Automotive Standard No | ||
ADCs 14 x 10 Bit | ||
Program Memory Type FLASH | ||
PIC18F2xK50/4xK50 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F2XK50 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K50-I/ML PIC18F2XK50 Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F25K50-I/SP PIC18F2XK50 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25K50-I/SO PIC18F2XK50 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F2XK50 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2XK50 Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F2XK50 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F25J11-I/SS PIC18F25J11 Microcontroller 32kB FLASH, 28-Pin SSOP
