Renesas Electronics, 16bit R8C, R8C Microcontroller, 20MHz, 2 kB, 32 kB Flash, ROM, 48-Pin LQFP
- RS Stock No.:
- 772-6396P
- Mfr. Part No.:
- R5F21236DFP#U0
- Brand:
- Renesas Electronics
This image is representative of the product range
- RS Stock No.:
- 772-6396P
- Mfr. Part No.:
- R5F21236DFP#U0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | R8C | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | R8C | |
| Data Bus Width | 16bit | |
| Program Memory Size | 2 kB, 32 kB | |
| Maximum Frequency | 20MHz | |
| RAM Size | 2 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 3 → 5.5 V | |
| Number of CAN Channels | 1 | |
| Number of USART Channels | 0 | |
| Number of I2C Channels | 1 | |
| Number of UART Channels | 2 | |
| Pulse Width Modulation | 2 x 16 bit | |
| Dimensions | 7.1 x 7.1 x 1.5mm | |
| Width | 7.1mm | |
| Height | 1.5mm | |
| Number of LIN Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash, ROM | |
| Instruction Set Architecture | CISC | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| Length | 7.1mm | |
| ADCs | 12 x 10 bit | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name R8C | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core R8C | ||
Data Bus Width 16bit | ||
Program Memory Size 2 kB, 32 kB | ||
Maximum Frequency 20MHz | ||
RAM Size 2 kB | ||
USB Channels 0 | ||
Number of PWM Units 1 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 3 → 5.5 V | ||
Number of CAN Channels 1 | ||
Number of USART Channels 0 | ||
Number of I2C Channels 1 | ||
Number of UART Channels 2 | ||
Pulse Width Modulation 2 x 16 bit | ||
Dimensions 7.1 x 7.1 x 1.5mm | ||
Width 7.1mm | ||
Height 1.5mm | ||
Number of LIN Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash, ROM | ||
Instruction Set Architecture CISC | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
Length 7.1mm | ||
ADCs 12 x 10 bit | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0842583
- Mfr. Part No. dsPIC33AK128MPS305-I/PT
- RS Stock No. 9016089
- Mfr. Part No. R5F104GCAFB#30
- RS Stock No. 2733338
- Mfr. Part No. CY8CMBR3110-SX2IT
- RS Stock No. 0842594
- Mfr. Part No. DSPIC33AK256MPS303-I/M7











