Renesas Electronics, 16bit RL78, RL78 Microcontroller, 32MHz, 256 kB, 8 kB Flash, ROM, 80-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6370P
Mfr. Part No.:
R5F104MJAFB#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

256 kB, 8 kB

Maximum Frequency

32MHz

RAM Size

24 kB

USB Channels

0

Number of PWM Units

4

Number of SPI Channels

8

Number of UART Channels

4

Number of CAN Channels

0

Number of I2C Channels

10

Number of USART Channels

0

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of PCI Channels

0

Pulse Width Modulation

4(13 x 16 bit)

Dimensions

12 x 12 x 1.4mm

Program Memory Type

Flash, ROM

Number of Ethernet Channels

0

Number of LIN Channels

1

Height

1.4mm

Width

12mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Instruction Set Architecture

CISC Harvard

ADCs

17 x 10 bit

Length

12mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy