Renesas Electronics, 16bit RL78, RL78/G13 Microcontroller, 32MHz, 8 kB, 512 kB Flash, ROM, 52-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-6254P
Mfr. Part No.:
R5F100JLAFA#V0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

RL78/G13

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

52

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

8 kB, 512 kB

Maximum Frequency

32MHz

RAM Size

32 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

5

Typical Operating Supply Voltage

1.6 → 5.5 V

Number of UART Channels

3

Number of USART Channels

0

Number of I2C Channels

6

Number of CAN Channels

0

Width

10mm

Height

1.4mm

Number of LIN Channels

1

Maximum Operating Temperature

+85 °C

Dimensions

10 x 10 x 1.4mm

Pulse Width Modulation

7 x 16 bit

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Length

10mm

Instruction Set Architecture

CISC Harvard

ADCs

12 x 10 bit

Number of Ethernet Channels

0

Program Memory Type

Flash, ROM

Number of PCI Channels

0

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy