Renesas Electronics, 16bit M16C/60, M16C Microcontroller, 24MHz, 128 kB, 4 kB Flash, ROM, 100-Pin LQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5882P
Mfr. Part No.:
M30620FCPGP#U5C
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

M16C

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

M16C/60

Data Bus Width

16bit

Program Memory Size

128 kB, 4 kB

Maximum Frequency

24MHz

RAM Size

10 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

3

Number of I2C Channels

3

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of USART Channels

0

Number of CAN Channels

0

Minimum Operating Temperature

-20 °C

Instruction Set Architecture

CISC

Number of ADC Units

1

ADCs

26 x 10 bit

Length

14.1mm

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Height

1.55mm

Number of LIN Channels

0

Width

14.1mm

Dimensions

14.1 x 14.1 x 1.55mm

Pulse Width Modulation

5 x 16 bit

Number of PCI Channels

0

Program Memory Type

Flash, ROM

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy