Renesas Electronics, 32bit SH-2, SuperH Microcontroller, 28.7MHz, 256 kB Flash, 144-Pin LFQFP
- RS Stock No.:
- 772-5829P
- Mfr. Part No.:
- HD64F7045FI28V
- Brand:
- Renesas Electronics
This image is representative of the product range
- RS Stock No.:
- 772-5829P
- Mfr. Part No.:
- HD64F7045FI28V
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | SuperH | |
| Package Type | LFQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 144 | |
| Device Core | SH-2 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 28.7MHz | |
| RAM Size | 4 kB | |
| USB Channels | 0 | |
| Number of PWM Units | 2 | |
| Number of SPI Channels | 0 | |
| Number of UART Channels | 2 | |
| Number of I2C Channels | 0 | |
| Typical Operating Supply Voltage | 5 V | |
| Number of CAN Channels | 0 | |
| Number of USART Channels | 0 | |
| Number of ADC Units | 1 | |
| Instruction Set Architecture | RISC | |
| Width | 20.1mm | |
| Number of LIN Channels | 0 | |
| Maximum Operating Temperature | +85 °C | |
| Pulse Width Modulation | 2 x 16 bit, 5 x 16 bit | |
| Dimensions | 20.1 x 20.1 x 1.55mm | |
| Length | 20.1mm | |
| ADCs | 8 x 10 bit | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.55mm | |
| Program Memory Type | Flash | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name SuperH | ||
Package Type LFQFP | ||
Mounting Type Surface Mount | ||
Pin Count 144 | ||
Device Core SH-2 | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 28.7MHz | ||
RAM Size 4 kB | ||
USB Channels 0 | ||
Number of PWM Units 2 | ||
Number of SPI Channels 0 | ||
Number of UART Channels 2 | ||
Number of I2C Channels 0 | ||
Typical Operating Supply Voltage 5 V | ||
Number of CAN Channels 0 | ||
Number of USART Channels 0 | ||
Number of ADC Units 1 | ||
Instruction Set Architecture RISC | ||
Width 20.1mm | ||
Number of LIN Channels 0 | ||
Maximum Operating Temperature +85 °C | ||
Pulse Width Modulation 2 x 16 bit, 5 x 16 bit | ||
Dimensions 20.1 x 20.1 x 1.55mm | ||
Length 20.1mm | ||
ADCs 8 x 10 bit | ||
Minimum Operating Temperature -40 °C | ||
Height 1.55mm | ||
Program Memory Type Flash | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
- COO (Country of Origin):
- JP
