Renesas Electronics, 16bit H8/300H, H8 Microcontroller, 20MHz, 32 kB Flash, 64-Pin QFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5630P
Mfr. Part No.:
DF36064GHV
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

H8/300H

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

3

Number of SPI Channels

0

Number of UART Channels

2

Number of CAN Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

3 → 5.5 V

Number of USART Channels

0

Pulse Width Modulation

1 x 14 bit, 1 x 8 bit, 2 x 16 bit

Dimensions

14 x 14 x 2.7mm

Width

14mm

Height

2.7mm

Number of LIN Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+75 °C

Program Memory Type

Flash

Minimum Operating Temperature

-20 °C

Instruction Set Architecture

CISC

ADCs

8 x 10 bit

Length

14mm

Number of ADC Units

1

Number of Ethernet Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy