Renesas Electronics, 16bit H8/300H, H8 Microcontroller, 20MHz, 32 kB Flash, 48-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5620P
Mfr. Part No.:
DF36014FXV
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

H8/300H

Data Bus Width

16bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

0

Number of CAN Channels

0

Typical Operating Supply Voltage

3 → 5.5 V

Number of UART Channels

2

Number of I2C Channels

0

Number of USART Channels

0

Dimensions

10 x 10 x 1.45mm

Width

10mm

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-20 °C

ADCs

4 x 10 bit

Length

10mm

Number of ADC Units

1

Maximum Operating Temperature

+75 °C

Height

1.45mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Instruction Set Architecture

CISC

Pulse Width Modulation

1 x 16 bit, 1 x 8 bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy