Renesas Electronics, 16bit H8/300H, H8 Microcontroller, 25MHz, 512 kB ROM, 100-Pin QFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5605P
Mfr. Part No.:
DF3029F25V
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

H8/300H

Data Bus Width

16bit

Program Memory Size

512 kB

Maximum Frequency

25MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

3

Number of CAN Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

0

Width

14mm

Dimensions

14 x 14 x 2.7mm

Maximum Operating Temperature

+75 °C

Number of ADC Units

1

Length

14mm

ADCs

8 x 10 bit

Instruction Set Architecture

CISC

Minimum Operating Temperature

-20 °C

Pulse Width Modulation

3 x 16 bit

Number of PCI Channels

0

Number of Ethernet Channels

0

Height

2.7mm

Program Memory Type

ROM

Number of LIN Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy