Renesas Electronics, 16bit H8S/2000, H8S Microcontroller, 24MHz, 128 kB Flash, 100-Pin TFQFP

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5548P
Mfr. Part No.:
DF2218TF24V
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8S

Package Type

TFQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

H8S/2000

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

24MHz

RAM Size

12 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

0

Number of UART Channels

2

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of CAN Channels

0

Number of I2C Channels

0

Number of USART Channels

0

Maximum Operating Temperature

+75 °C

Instruction Set Architecture

CISC

ADCs

6 x 10 bit

Length

12mm

Number of ADC Units

1

Minimum Operating Temperature

-20 °C

Program Memory Type

Flash

Number of PCI Channels

0

Number of Ethernet Channels

0

Pulse Width Modulation

3 x 16 bit

Number of LIN Channels

0

Height

1mm

Width

12mm

Dimensions

12 x 12 x 1mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy