Renesas Electronics, 16bit H8S/2000, H8S Microcontroller, 20MHz, 128 kB Flash, 100-Pin FQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5510P
Mfr. Part No.:
DF2144AFA20V
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8S

Package Type

FQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

H8S/2000

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

3

Typical Operating Supply Voltage

4 → 5.5 V

Number of I2C Channels

0

Number of USART Channels

0

Dimensions

14 x 14 x 2.7mm

Width

14mm

Height

2.7mm

Number of Ethernet Channels

0

Pulse Width Modulation

2 x 14 bit

Number of LIN Channels

0

Minimum Operating Temperature

-20 °C

Program Memory Type

Flash

Instruction Set Architecture

CISC

Length

14mm

Number of ADC Units

1

Number of PCI Channels

0

ADCs

16 x 10 bit

Maximum Operating Temperature

+75 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy