Renesas Electronics, 16bit H8S/2000, H8S Microcontroller, 20MHz, 128 kB Flash, 80-Pin QFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
772-5507P
Mfr. Part No.:
DF2134AFA20V
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Family Name

H8S

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

80

Device Core

H8S/2000

Data Bus Width

16bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of CAN Channels

0

Number of UART Channels

3

Number of USART Channels

0

Number of I2C Channels

0

Typical Operating Supply Voltage

4 → 5.5 V

Instruction Set Architecture

CISC

Number of Ethernet Channels

0

Number of LIN Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-20 °C

Program Memory Type

Flash

Length

14mm

Dimensions

14 x 14 x 2.7mm

Width

14mm

Maximum Operating Temperature

+75 °C

Height

2.7mm

Number of ADC Units

1

ADCs

8 x 10 bit

Pulse Width Modulation

2 x 14 bit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy