Microchip PIC32MX564F128L-I/PT, 32 bit PIC, PIC32MX Microcontroller, 80 MHz, 128kB FLASH, 100-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.01

(exc. GST)

$11.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship from another location
  • Plus 238 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 29$10.01-
30 - 59$9.792%
60 +$9.643%

*price indicative

Packaging Options:
RS Stock No.:
742-1218
Mfr. Part No.:
PIC32MX564F128L-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC32MX

Package Type

TQFP

Mount Type

Surface

Pin Count

100

Device Core

PIC

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

80MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

83

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

12mm

Standards/Approvals

No

Height

1mm

Length

12mm

Minimum Supply Voltage

2.3V

ADCs

16 x 10 Bit

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

5

COO (Country of Origin):
TH

PIC32MX5x4/5x5/6x4/6x5/7x4/7x5 32-Bit Microcontrollers


The Microchip PIC32MX5xx/6xx/7xx family of Microcontrollers are high-performance 32-bit devices based upon the powerful MIPS M4K Core. The rich set of integrated on-board peripherals including USB, CAN and Ethernet connectivity make these MCUs suitable for a variety of applications. The External Graphics Interface is capable of driving a LCD directly.

The MPLAB® Harmony Integrated Software Framework is Microchip’s development platform for PIC32 MCUs. This IDE is an integrated single platform that combines different drivers and libraries together, simplifying development that allows for faster time-to-market for finished products. Visit microchip.com/harmony for more information.

Microcontroller Features


MIPS32® M4K® 32-bit Core

80 MHz maximum frequency - 105 DMIPS

MIPS16e® mode for up to 40% smaller code size

Low-power management modes

Fail-Safe Clock Monitor (FSCM)

Independent Watchdog Timer

0.9% Internal Oscillator

Programmable PLLs and Oscillator Clock Sources

Fast wake-up and start-up

Peripherals Features


External Graphics Interface with 34 Parallel Master Port (PMP) pins

USB 2.0 compliant full-speed OTG controller

10/100 Ethernet MAC with MII/RMII interface

CAN 2.0B Module

6 UART Modules – 20 Mbps

4-Wire SPI Modules – 3 or 4, dependant on model

I2C Modules with SMBus support – 4 or 5, dependant on model

Parallel Master Port (PMP)

Direct Memory Access – 4, 6 or 8, dependant on model

10-Bit 1 Msps ADC – 16 Channels

2 Comparators

5 General Purpose Timers

5 Output Compare (OC) and 5 Input Compare (IC) Modules

Real-Time Clock and Calendar (RTCC) Module

High-performance 32-bit microcontrollers designed for: High Impact Graphics/User Interfaces, Ethernet/USB/CAN Connectivity, Multitasking Embedded Control, High Performance Audio

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy