Microchip PIC24F16KA301-I/SS, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 16kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 742-1123
- Mfr. Part No.:
- PIC24F16KA301-I/SS
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 742-1123
- Mfr. Part No.:
- PIC24F16KA301-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2.048kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.85mm | |
| Length | 7.5mm | |
| Standards/Approvals | No | |
| Width | 5.6mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Automotive Standard | No | |
| ADCs | 12 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | DSP, RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2.048kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.85mm | ||
Length 7.5mm | ||
Standards/Approvals No | ||
Width 5.6mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Automotive Standard No | ||
ADCs 12 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture DSP, RISC | ||
- COO (Country of Origin):
- TH
PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC24F16KA101-I/SS PIC24F Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC24F16KA102-I/SS PIC24F Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC24F32KA301-I/SS PIC24F Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC24FJ16GA002-I/SS PIC24FJ Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC24FV16KM202-I/SS PIC24FV Microcontroller 16kB FLASH, 28-Pin SSOP
- Microchip PIC24F16KA101-I/SO PIC24F Microcontroller 16kB FLASH, 20-Pin SOIC
- Microchip PIC24F Microcontroller 16kB FLASH, 20-Pin SOIC
