- RS Stock No.:
- 739-3649
- Mfr. Part No.:
- PIC16F1827-I/ML
- Brand:
- Microchip
On back order for despatch 08/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$3.30
(exc. GST)
$3.63
(inc. GST)
Units | Per unit | Per Pack* |
2 - 14 | $3.30 | $6.60 |
16 - 28 | $3.255 | $6.51 |
30 + | $3.195 | $6.39 |
*price indicative |
- RS Stock No.:
- 739-3649
- Mfr. Part No.:
- PIC16F1827-I/ML
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC16F1826/1827 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1826/1827 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
The PIC16F1826/1827 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
16 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
16 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
12 Channel 10-bit Analogue to Digital Converter (ADC)
12 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Enhanced Capture/Compare/PWM (ECCP) Modules – PIC16F1826 x 1, PIC16F1827 x 2
Two Comparators
8-bit Timers – PIC16F1826 x 2, PIC16F1827 x 4
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1826 x 1, PIC16F1827 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
Data Signal Modulator Module
SR Latch
12 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Enhanced Capture/Compare/PWM (ECCP) Modules – PIC16F1826 x 1, PIC16F1827 x 2
Two Comparators
8-bit Timers – PIC16F1826 x 2, PIC16F1827 x 4
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1826 x 1, PIC16F1827 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
Data Signal Modulator Module
SR Latch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 7 kB |
Maximum Frequency | 32MHz |
RAM Size | 384 B |
Number of PWM Units | 4 |
Number of SPI Channels | 2 |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of UART Channels | 0 |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Dimensions | 6 x 6 x 0.95mm |
Number of LIN Channels | 0 |
Height | 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Pulse Width Modulation | 4 (1 ECCP Full Bridge), 4 (1 ECCP Half Bridge), 4 (2 CCP) |
Maximum Operating Temperature | +85 °C |
Instruction Set Architecture | RISC |
Width | 6mm |
Length | 6mm |
ADCs | 12 x 10 bit |
Related links
- Microchip PIC16F1713-I/SP PIC16F 7 kB Flash, 28-Pin SPDIP
- Microchip PIC16F1773-I/MX PIC16F 7 kB Flash, 28-Pin SSOP
- Microchip PIC16F1827-I/SO PIC16F 256 B 18-Pin SOIC
- Microchip PIC16F1827-I/SS PIC16F 256 B 20-Pin SSOP
- Microchip PIC16F1827-I/P PIC16F 4K x 14 words 18-Pin PDIP
- Microchip PIC16F1827-E/SS PIC16F 4k words Flash, 20-Pin SSOP
- Microchip PIC16F1827-I/P PIC16F 256 B 18-Pin PDIP
- Microchip PIC16F1827-E/P PIC16F 7 kB Flash, 18-Pin PDIP