Microchip PIC16F1827-I/ML, 8bit PIC Microcontroller, PIC16F, 32MHz, 7 kB Flash, 28-Pin QFN
- RS Stock No.:
- 145-8993
- Mfr. Part No.:
- PIC16F1827-I/ML
- Brand:
- Microchip
Available for back order.
Price (ex. GST) Each (In a Tube of 61)
$2.942
(exc. GST)
$3.236
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
61 - 61 | $2.942 | $179.462 |
122 - 549 | $2.868 | $174.948 |
610 + | $2.581 | $157.441 |
*price indicative
- RS Stock No.:
- 145-8993
- Mfr. Part No.:
- PIC16F1827-I/ML
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC16F1826/1827 8-Bit Flash Microcontrollers
The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchips PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.
The PIC16F1826/1827 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
The PIC16F1826/1827 family of microcontrollers is based upon Microchips enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 7 Kbytes program memory, up to 384 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.
Microcontroller Features
32 MHz Max. CPU Speed
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
16 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
49 Instructions
16 Level Hardware Stack
32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz
16 I/O Pins
nanoWatt XLP Technology
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
Enhanced Low-Voltage Programming (LVP)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
12 Channel 10-bit Analogue to Digital Converter (ADC)
12 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Enhanced Capture/Compare/PWM (ECCP) Modules – PIC16F1826 x 1, PIC16F1827 x 2
Two Comparators
8-bit Timers – PIC16F1826 x 2, PIC16F1827 x 4
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1826 x 1, PIC16F1827 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
Data Signal Modulator Module
SR Latch
12 Channel mTouchTM Capacitive Sensor Module
Two Capture/Compare/PWM (CCP) Modules – PIC16F1827 Only
Enhanced Capture/Compare/PWM (ECCP) Modules – PIC16F1826 x 1, PIC16F1827 x 2
Two Comparators
8-bit Timers – PIC16F1826 x 2, PIC16F1827 x 4
One 16-bit Timer
Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1826 x 1, PIC16F1827 x 2
Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)
Fixed Voltage Reference (FVR)
Data Signal Modulator Module
SR Latch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 7 kB |
Maximum Frequency | 32MHz |
RAM Size | 384 B |
USB Channels | 0 |
Number of PWM Units | 4 |
Number of SPI Channels | 2 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of I2C Channels | 2 |
Number of UART Channels | 0 |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Dimensions | 6 x 6 x 0.95mm |
Width | 6mm |
Number of LIN Channels | 0 |
ADCs | 12 x 10 bit |
Length | 6mm |
Maximum Operating Temperature | +85 °C |
Pulse Width Modulation | 4 (1 ECCP Full Bridge), 4 (1 ECCP Half Bridge), 4 (2 CCP) |
Height | 0.95mm |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | RISC |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Maximum Number of Ethernet Channels | 0 |
Related links
- Microchip PIC16F1827-I/ML, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1713-I/SS, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F18854-I/SS, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1773-I/MX, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1713-I/SP, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F15354-I/SO, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F1713-I/SO, 8bit PIC Microcontroller, PIC16F,...
- Microchip PIC16F18854-I/SO, 8bit PIC Microcontroller, PIC16F,...