- RS Stock No.:
- 144-5868
- Mfr. Part No.:
- PIC16F1713-I/SP
- Brand:
- Microchip
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 15)
$3.221
(exc. GST)
$3.543
(inc. GST)
Units | Per unit | Per Tube* |
15 - 15 | $3.221 | $48.315 |
30 - 45 | $3.139 | $47.085 |
60 + | $3.092 | $46.38 |
*price indicative |
- RS Stock No.:
- 144-5868
- Mfr. Part No.:
- PIC16F1713-I/SP
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC16F170x/171x, 8-Bit Flash Microcontrollers
PIC16F170x/171x microcontrollers combine Intelligent Analog integration with low-cost and eXtreme
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Low Power (XLP) to suit a variety of cost-sensitive general purpose applications.
Intelligent Analog: Up to two op amps, up to two high-speed comparators, up to 28 input channels of 10-bit ADC and up to one 5-bit/8-bit DAC.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.
Configurable Logic Cell (CLC): Create custom combinational and sequential logic using the configurable logic cell module. External gates and state functions can also be brought into the MCU itself.
Numerically Controlled Oscillator (NCO): Frequency output adjustable with very fine steps. The NCO provides high-resolution oscillator capabilities for control applications such as lighting ballast, radio and tone generators.
Complementary Output Generator (COG): Provides a complementary waveform with rising and falling edge dead band control, enabling high-efficiency synchronous switching with no processor overhead. The COG also incorporates auto-shutdown and auto-restart and can directly interface with other peripherals/external inputs. Additionally it incorporates blanking and phase control.
Zero Cross Detect (ZCD): AC high-voltage zero crossing detection simplifies Triac control, synchronized switching control and timing.
Peripheral Pin Select (PPS): Configure any digital peripheral to any pin via an internal multiplexer to ensure layout flexibility and the elimination of pin overlap.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | PIC16F |
Package Type | SPDIP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 7 kB |
Maximum Frequency | 32MHz |
RAM Size | 512 B |
USB Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of I2C Channels | 1 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 1 |
Length | 35.6mm |
ADCs | 17 x 10 bit |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
Width | 7.5mm |
Maximum Number of Ethernet Channels | 0 |
Dimensions | 35.6 x 7.5 x 4.7mm |
Instruction Set Architecture | RISC |
Maximum Operating Temperature | +85 °C |
Height | 4.7mm |
Program Memory Type | Flash |
Pulse Width Modulation | 2 (10 bit) |
Number of PCI Channels | 0 |
Number of Ethernet Channels | 0 |
Related links
- Microchip PIC16F1713-I/SS PIC Microcontroller 28-Pin SSOP
- Microchip PIC16F1713-I/SP PIC Microcontroller 28-Pin SPDIP
- Microchip PIC16F1773-I/MX PIC16F 7 kB Flash, 28-Pin SSOP
- Microchip PIC16F15354-I/SO PIC16F 7 kB Flash, 28-Pin SOIC
- Microchip PIC16F913-I/SP PIC16F 7 kB Flash, 28-Pin SPDIP
- Microchip PIC16F1713-I/SO PIC16F 7 kB Flash, 28-Pin SOIC
- Microchip PIC16F1713-I/SO PIC Microcontroller 28-Pin SOIC
- Microchip PIC16F1713-I/SS PIC16F 7 kB Flash, 28-Pin SSOP