Microchip ATMEGA162V-8MU, 8bit AVR Microcontroller, ATmega, 8MHz, 16 kB Flash, 44-Pin VQFN
- RS Stock No.:
- 738-0338
- Mfr. Part No.:
- ATMEGA162V-8MU
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 738-0338
- Mfr. Part No.:
- ATMEGA162V-8MU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
Specifications
Attribute | Value |
---|---|
Family Name | ATmega |
Package Type | VQFN |
Mounting Type | Surface Mount |
Pin Count | 44 |
Device Core | AVR |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 8MHz |
RAM Size | 1 kB, 512 B |
Number of PWM Units | 1 |
Number of SPI Channels | 1 |
Number of CAN Channels | 0 |
Number of I2C Channels | 0 |
Typical Operating Supply Voltage | 1.8 → 5.5 V |
Number of UART Channels | 0 |
Number of USART Channels | 2 |
Minimum Operating Temperature | -40 °C |
Length | 7.1mm |
Maximum Operating Temperature | +85 °C |
Height | 1mm |
Number of LIN Channels | 0 |
Number of Ethernet Channels | 0 |
Pulse Width Modulation | 1(6 Channel) |
Instruction Set Architecture | RISC |
Program Memory Type | Flash |
Number of PCI Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Width | 7.1mm |
Dimensions | 7.1 x 7.1 x 1mm |
Related links
- Microchip ATMEGA16L-8AU, 8bit AVR Microcontroller, ATmega, 8MHz,...
- Microchip ATMEGA32L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz,...
- Microchip ATMEGA169PV-8AU, 8bit AVR Microcontroller, ATmega, 8MHz,...
- Microchip ATMEGA16L-8PU, 8bit AVR Microcontroller, ATmega, 8MHz,...
- Microchip ATMEGA165PV-8AU, 8bit AVR Microcontroller, ATmega, 8MHz,...
- Microchip ATMEGA2561V-8MU, 8bit AVR Microcontroller, ATmega, 8MHz,...
- Microchip ATMEGA1281V-8MU, 8bit AVR Microcontroller, ATmega, 8MHz,...
- Microchip ATMEGA8L-8MU, 8bit AVR Microcontroller, ATmega, 8MHz, 8...