Microchip ATMEGA165PV-8AU, 8 bit AVR, ATmega Microcontroller, 8 MHz, 16kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 127-8256
- Mfr. Part No.:
- ATMEGA165PV-8AU
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save $1.80
View bulk pricing optionsSubtotal (1 unit)*
$8.11
(exc. GST)
$8.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 February 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.11 | - |
| 10 - 24 | $7.93 | $1.80 |
| 25 + | $7.57 | $13.50 |
*price indicative
- RS Stock No.:
- 127-8256
- Mfr. Part No.:
- ATMEGA165PV-8AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, USART | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 54 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Width | 14.1mm | |
| Length | 14.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 8 x 10 Bit | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type SPI, USART | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 54 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Width 14.1mm | ||
Length 14.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 8 x 10 Bit | ||
Number of Timers 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
8-Bit PicoPower megaAVR Family Microcontrollers
Related links
- Microchip ATMEGA16L-8AU ATMEGA16L Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA1281V-8AU ATMEGA1281 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATMEGA128L-8AU ATMEGA128L Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip ATMEGA64L-8AU ATMEGA64L Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA2561V-8AU ATMEGA2561V Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATMEGA162V-8AU ATMEGA162V Microcontroller 16kB FLASH, 44-Pin 44A
- Microchip ATMEGA16L Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip ATMEGA169P-16AU ATMEGA169P Microcontroller 16kB FLASH, 64-Pin TQFP
