STMicroelectronics STM8S207K6T6C, 8 bit STM8, STM8S Microcontroller, 24 MHz, 1.024kB, 32 kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 724-9971
- Mfr. Part No.:
- STM8S207K6T6C
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 724-9971
- Mfr. Part No.:
- STM8S207K6T6C
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM8S | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | STM8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.024kB, 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 6kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.2mm | |
| Height | 1.45mm | |
| Length | 7.2mm | |
| Number of Timers | 2 | |
| Instruction Set Architecture | CISC | |
| ADCs | 16 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM8S | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core STM8 | ||
Data Bus Width 8bit | ||
Program Memory Size 1.024kB, 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 6kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.2mm | ||
Height 1.45mm | ||
Length 7.2mm | ||
Number of Timers 2 | ||
Instruction Set Architecture CISC | ||
ADCs 16 x 10 Bit | ||
Program Memory Type FLASH | ||
STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics
The STM8S series of general-purpose 8-bit Flash microcontrollers is an Advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.
STM8 8-Bit Microcontrollers, STMicroelectronics
The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.
Related links
- STMicroelectronics STM8S207K6T6C 32-Pin LQFP
- STMicroelectronics STM8AF6266TDY 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005K6T6C STM8S005K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8S005K6T6CTR STM8S005K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8L152K4 Microcontroller 16kB FLASH, 32-Pin LQFP
- STMicroelectronics STM8L152K4T6 STM8L152K4 Microcontroller 16kB FLASH, 32-Pin LQFP
