STMicroelectronics STM8S103K3T6C, 8 bit STM8, STM8S Microcontroller, 16 MHz, 8kB FLASH, 32-Pin LQFP

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$4.55

(exc. GST)

$5.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$2.275$4.55

*price indicative

Packaging Options:
RS Stock No.:
724-9915
Mfr. Part No.:
STM8S103K3T6C
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM8S

Package Type

LQFP

Mount Type

Surface

Pin Count

32

Device Core

STM8

Data Bus Width

8bit

Program Memory Size

8kB

Maximum Clock Frequency

16MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

28

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

526mW

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

7.2mm

Width

7.2mm

Height

1.45mm

Minimum Supply Voltage

2.95V

ADCs

4 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

CISC

Number of Timers

5

Automotive Standard

No

STM8S Series Mainstream 8-Bit Microcontrollers, STMicroelectronics


The STM8S series of general-purpose 8-bit Flash microcontrollers is an Advanced core version of the STM8 featuring a 3-stage pipeline. The STM8S delivers up to 20MIPS at a clock rate of 24MHz.

STM8 8-Bit Microcontrollers, STMicroelectronics


The STM8 platform is implemented around a high-performance 8-bit core and a state-of-the-art set of peripherals. The 8-bit microcontroller operates at 16/24MHz, featuring flash memory up to 128kB, internal RAM and EEPROM, 8/16-bit timers, A/D Converters, D/A Converters, Comparators, Serial Interfaces and an optional Display controller.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy