STMicroelectronics STM32F100R6T6B, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 24 MHz, 32kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 723-8889
- Mfr. Part No.:
- STM32F100R6T6B
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 40 more to save $2.80
View bulk pricing optionsSubtotal (1 unit)*
$7.59
(exc. GST)
$8.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 June 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $7.59 | - |
| 40 - 79 | $7.52 | $2.80 |
| 80 + | $7.32 | $21.60 |
*price indicative
- RS Stock No.:
- 723-8889
- Mfr. Part No.:
- STM32F100R6T6B
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F1 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| DACs | 2 x 12 Bit | |
| Height | 1.4mm | |
| Length | 10mm | |
| Width | 10mm | |
| Standards/Approvals | FBI | |
| Maximum Power Dissipation Pd | 444mW | |
| Minimum Supply Voltage | 2V | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 11 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F1 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
DACs 2 x 12 Bit | ||
Height 1.4mm | ||
Length 10mm | ||
Width 10mm | ||
Standards/Approvals FBI | ||
Maximum Power Dissipation Pd 444mW | ||
Minimum Supply Voltage 2V | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 11 | ||
Program Memory Type FLASH | ||
STM32F100 Value Line Series Microcontrollers, STMicroelectronics
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F100R6 Microcontroller 32kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F100C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F100C6T6B STM32F100C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F103R6T6A STM32F103R6 Microcontroller 32kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F103R6 Microcontroller 32kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F100RC Microcontroller 256kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F100RBT6B STM32F100RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F100RCT6B STM32F100RC Microcontroller 256kB FLASH, 64-Pin LQFP
