Texas Instruments MSP430F2419TPM, 16bit MSP430 Microcontroller, MSP430, 16MHz, 120 kB, 256 B Flash, 64-Pin LQFP

Bulk discount available

Subtotal (1 unit)*

$21.70

(exc. GST)

$23.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9$21.70
10 - 49$17.40
50 - 99$10.40
100 - 249$10.30
250 +$10.20

*price indicative

Packaging Options:
RS Stock No.:
709-4119
Mfr. Part No.:
MSP430F2419TPM
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

MSP430

Data Bus Width

16bit

Program Memory Size

120 kB, 256 B

Maximum Frequency

16MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

4

Number of USART Channels

0

Number of UART Channels

2

Number of I2C Channels

2

Typical Operating Supply Voltage

1.8 → 3.6 V

Number of CAN Channels

0

Number of LIN Channels

2

Width

10.2mm

ADCs

8 x 12 bit

Length

10.2mm

Height

1.45mm

Maximum Operating Temperature

+105 °C

Program Memory Type

Flash

Number of PCI Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Dimensions

10.2 x 10.2 x 1.45mm

Pulse Width Modulation

3 x 16 bit, 7 x 16 bit

Number of ADC Units

1