Microchip AT89S2051-24PU, 8bit 8051 Microcontroller, AT89S, 24MHz, 2 kB Flash, 20-Pin PDIP
- RS Stock No.:
- 696-2386
- Mfr. Part No.:
- AT89S2051-24PU
- Brand:
- Microchip
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 696-2386
- Mfr. Part No.:
- AT89S2051-24PU
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
8051 Architecture Flash ISP (In-System Programmable) Microcontrollers, Atmel
Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.
8051 Architecture Microcontrollers
Atmel's 8-bit microcontrollers (MCUs) based on the 8051 instruction set, combine proven technology with the latest features and functionality, with all featuring advanced flash memory.
Device Family
Single Cycle Core
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless
Flash ISP (In-System Programmable)
Flash (Reprogrammable)
CAN Networking MCUs
USB MCUs
ROMless
Specifications
Attribute | Value |
---|---|
Family Name | AT89S |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 20 |
Device Core | 8051 |
Data Bus Width | 8bit |
Program Memory Size | 2 kB |
Maximum Frequency | 24MHz |
RAM Size | 256 B |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 0 |
Number of CAN Channels | 0 |
Number of I2C Channels | 0 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 2.7 to 5.5 V |
Number of UART Channels | 1 |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Dimensions | 26.924 x 7.112 x 4.963mm |
Number of LIN Channels | 0 |
Height | 4.963mm |
Instruction Set Architecture | CISC |
Maximum Operating Temperature | +85 °C |
Length | 26.92mm |
Width | 7.112mm |
Pulse Width Modulation | 1(8 bit) |
Number of PCI Channels | 0 |
Minimum Operating Temperature | -40 °C |
Related links
- Microchip AT89S2051-24PU, 8bit 8051 Microcontroller, AT89, 24MHz,...
- Microchip AT89C2051-24PU, 8bit 8051 Microcontroller, AT89, 24MHz,...
- Microchip AT89S2051-24SU, 8bit 8051 Microcontroller, AT89, 24MHz,...
- Microchip AT89S4051-24PU, 8bit 8051 Microcontroller, AT89, 24MHz,...
- Microchip AT89C4051-24PU, 8bit 8051 Microcontroller, AT89, 24MHz,...
- Microchip AT89C55WD-24PU, 8bit 8051 Microcontroller, AT89, 24MHz,...
- Microchip AT89S51-24PU, 8bit 8051 Microcontroller, AT89, 24MHz, 4...
- Microchip AT89S52-24PU, 8bit 8051 Microcontroller, AT89, 24MHz, 8...