Microchip PIC18F46J50-I/PT, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 64kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 667-0068
- Distrelec Article No.:
- 300-46-704
- Mfr. Part No.:
- PIC18F46J50-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save $3.60
View bulk pricing optionsSubtotal (1 unit)*
$7.42
(exc. GST)
$8.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 65 unit(s) ready to ship from another location
- Plus 1,366 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $7.42 | - |
| 40 - 79 | $7.33 | $3.60 |
| 80 + | $7.13 | $23.20 |
*price indicative
- RS Stock No.:
- 667-0068
- Distrelec Article No.:
- 300-46-704
- Mfr. Part No.:
- PIC18F46J50-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | RS232 | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 3.78kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 36 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Expanded Memory Size | 64kB | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Height | 1.05mm | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| ADCs | 13 x 10 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type RS232 | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 3.78kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 36 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Expanded Memory Size 64kB | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Height 1.05mm | ||
Length 10mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
ADCs 13 x 10 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
PIC18F2xJ50/4xJ50 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F46J50 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F6622-I/PT PIC18F6622 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip PIC18F46K42-I/PT PIC18F46K42 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K22T-I/PT PIC18F46K22 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46J11-I/PT PIC18F46J11 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18LF46K22-I/PT PIC18LF46K22 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K20-I/PT PIC18F46K20 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F4620-I/PT PIC18F4620 Microcontroller 64kB FLASH, 44-Pin TQFP
