Silicon Labs, 8 bit 8051, C8051F Microcontroller, 50 MHz, 8kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 526-9298
- Mfr. Part No.:
- C8051F350-GQ
- Brand:
- Silicon Labs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 526-9298
- Mfr. Part No.:
- C8051F350-GQ
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 512bit | |
| Number of Programmable I/Os | 17 | |
| DACs | 2 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7mm | |
| Height | 1.45mm | |
| Length | 7mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 8 x 24 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series C8051F | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 768bit | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 512bit | ||
Number of Programmable I/Os 17 | ||
DACs 2 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Width 7mm | ||
Height 1.45mm | ||
Length 7mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
ADCs 8 x 24 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Instruction Set Architecture CISC | ||
C8051F35x Microcontrollers, Silicon Labs
The Silicon Labs C8051F35x analogue intensive, mixed-signal 8-bit microcontrollers (MCU) include a 16-bit or 24-bit sigma-delta ADC subsystem. The sub-system allows up to eight input channels with a programmable gain stage of up to 128 times.
Two separate 8-bit DACs, on-chip power-on reset, VDD monitor, watchdog timer and clock oscillator combine to make these microcontrollers stand-alone System-on-Chip solutions.
Flash memory can be reprogrammed even when in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. Using the software you have full control over all peripherals which you can shut down to save power.
Available in 32-pin LQFP or 28-pin QFN packages. They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C).
Related links
- Silicon Labs C8051F350-GQ C8051F350 Microcontroller 8kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F41x Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F41x Microcontroller 32kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F38C Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F381 Microcontroller 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F342 Microcontroller 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F387 Microcontroller 32kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F320 Microcontroller 16kB FLASH, 32-Pin LQFP
