Microchip PIC16F17176-I/P, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB EEPROM, FLASH, 40-Pin PDIP
- RS Stock No.:
- 274-4220
- Mfr. Part No.:
- PIC16F17176-I/P
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 8%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$32.88
(exc. GST)
$36.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 20 | $3.288 | $32.88 | - |
| 30 - 90 | $3.019 | $30.19 | 8% |
| 100 + | $2.825 | $28.25 | 14% |
*price indicative
- RS Stock No.:
- 274-4220
- Mfr. Part No.:
- PIC16F17176-I/P
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | PCB | |
| Pin Count | 40 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | EEPROM, FLASH | |
| Automotive Standard | No | |
| ADCs | 58 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type PCB | ||
Pin Count 40 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type EEPROM, FLASH | ||
Automotive Standard No | ||
ADCs 58 x 12 Bit | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16F17176-I/P PIC16F Microcontroller 28kB EEPROM 40-Pin PDIP
- Microchip PIC16F Microcontroller 28kB EEPROM 40-Pin PDIP
- Microchip PIC16F18176-I/P PIC16F Microcontroller 28kB EEPROM 40-Pin PDIP
- Microchip PIC16F Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F Microcontroller 28kB FLASH 8-Pin PDIP
- Microchip PIC16F Microcontroller 28kB EEPROM 20-Pin SOIC
- Microchip PIC16F Microcontroller 28kB EEPROM 14-Pin SOIC
- Microchip PIC16F Microcontroller 28kB EEPROM 28-Pin VQFN
