Microchip PIC16F17156-I/SP, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB EEPROM, FLASH, 28-Pin SPDIP
- RS Stock No.:
- 274-4215
- Mfr. Part No.:
- PIC16F17156-I/SP
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$6.14
(exc. GST)
$6.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 144 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 2 | $3.07 | $6.14 | - |
| 4 - 28 | $3.015 | $6.03 | 1% |
| 30 + | $2.82 | $5.64 | 8% |
*price indicative
- RS Stock No.:
- 274-4215
- Mfr. Part No.:
- PIC16F17156-I/SP
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SPDIP | |
| Mount Type | PCB | |
| Pin Count | 28 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 2 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 42 x 12 Bit | |
| Automotive Standard | No | |
| Program Memory Type | EEPROM, FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SPDIP | ||
Mount Type PCB | ||
Pin Count 28 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 2 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
ADCs 42 x 12 Bit | ||
Automotive Standard No | ||
Program Memory Type EEPROM, FLASH | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16F Microcontroller 28kB EEPROM 28-Pin SPDIP
- Microchip PIC16F17156-I/STX PIC16F Microcontroller 28kB EEPROM 28-Pin VQFN
- Microchip PIC16F17156-I/SS PIC16F Microcontroller 28kB EEPROM 28-Pin SSOP
- Microchip PIC16F Microcontroller 28kB EEPROM 28-Pin VQFN
- Microchip PIC16F Microcontroller 28kB EEPROM 28-Pin SSOP
- Microchip PIC16F18156-I/SP PIC16F Microcontroller 28kB FLASH 28-Pin SPDIP
- Microchip PIC16F18056-I/SP PIC16F Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F Microcontroller 28kB FLASH 28-Pin SPDIP
