Microchip, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 14kB FLASH, EEPROM, 8-Pin DFN
- RS Stock No.:
- 274-4198
- Mfr. Part No.:
- PIC16F17115-I/MD
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 274-4198
- Mfr. Part No.:
- PIC16F17115-I/MD
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | DFN | |
| Mount Type | PCB | |
| Pin Count | 8 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 14kB | |
| DACs | 8 Bit | |
| Number of Programmable I/Os | 35 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | Harvard | |
| Program Memory Type | FLASH, EEPROM | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type DFN | ||
Mount Type PCB | ||
Pin Count 8 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 14kB | ||
DACs 8 Bit | ||
Number of Programmable I/Os 35 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Instruction Set Architecture Harvard | ||
Program Memory Type FLASH, EEPROM | ||
ADCs 12 bit | ||
Automotive Standard No | ||
The Microchip 8 bit microcontroller has flash program memory with self read and write capability and it has enhanced mid range core with 49 instructions with 16 stack levels. That has 12 bit differential analog to digital converter with computation.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16F17115-I/MD PIC16F Microcontroller 14kB FLASH 8-Pin DFN
- Microchip PIC16F Microcontroller 14kB FLASH 8-Pin DFN
- Microchip PIC16F18115-I/MD PIC16F Microcontroller 14kB FLASH 8-Pin DFN
- Microchip PIC16F Microcontroller 14kB FLASH 8-Pin SOIC
- Microchip PIC16F17115-I/SN PIC16F Microcontroller 14kB FLASH 8-Pin SOIC
- Microchip PIC16F Microcontroller 14kB EEPROM 8-Pin PDIP
- Microchip PIC16F17115-I/P PIC16F Microcontroller 14kB EEPROM 8-Pin PDIP
- Microchip PIC16F Microcontroller 28kB FLASH 8-Pin PDIP
