Infineon CY8C4247LTI-L485, 32 bit ARM Cortex M0 CPU, PSOC™ 4200L Microcontroller, 48 MHz, 128kB FLASH, 48-Pin QFN
- RS Stock No.:
- 273-3301
- Mfr. Part No.:
- CY8C4247LTI-L485
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 273-3301
- Mfr. Part No.:
- CY8C4247LTI-L485
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | PSOC™ 4200L | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 CPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 36 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Length | 9mm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Instruction Set Architecture | Thumb | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series PSOC™ 4200L | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 CPU | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 36 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Length 9mm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Instruction Set Architecture Thumb | ||
Program Memory Type FLASH | ||
The Infineon Programmable System-on-Chip is designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component.
Improved system quality
Programmable routing and interconnect
Related links
- Infineon CY8C4 Microcontroller 128kB FLASH, 48-Pin QFN
- Infineon CY8C4247AXI-M485 CY8C4 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon CY8C4246AZI-L433 CY8C4 Microcontroller 64kB FLASH, 48-Pin TQFP
- Infineon CY8C4 Microcontroller 64kB FLASH, 48-Pin TQFP
- Infineon CY8C4247AZI-L485 48 MHz 64-Pin TQFP
- Microchip PIC32CM6408MC00048-I/Y8X PIC32CM Microcontroller 128kB FLASH, 48-Pin TQFP
- Infineon CY8C4247AZI-L433 PSOC 4 Microcontroller 128kB FLASH, 48-Pin TQFP
